1411126 | Phoenix Contact
Cable gland, M25, 29 mm, Clamping range 11 to 17 mm, IP68, silver gray, 1411126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Available in 5 Days: 4,326 pcs. - if ordered today
Cable gland, 1411126, Phoenix Contact
Cable gland, Material: PA, External cable diameter 11-17 mm, Shielding: no, Connecting thread: M25x1.5, Color: silver-gray RAL 7001.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 11 mm | |
| max. clamping range | 17 mm | |
| spanner size | 29 mm | |
| Length | 42 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |