1411097 | Phoenix Contact
Cable gland, M40, 55 mm, Clamping range 27.9 to 40.4 mm, IP66, silver, 1411097
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.1523 € *
Standard delivery time from the manufacturer is: 8 Weeks
Cable gland, 1411097, Phoenix Contact
Cable gland, Material: Nickel-plated brass, Application: Ex, External cable diameter 27.9-40.4 mm, Shielding: yes, Connecting thread: M40x1.5, Color: silver.
Features
- Armor connected via PE cone
- Weatherproof sealing material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 27.9 mm | |
| max. clamping range | 40.4 mm | |
| spanner size | 55 mm | |
| Length | 93 mm | |
| Degree of protection (IP) | IP66 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |