1411092 | Phoenix Contact
Cable gland, M25, 37.5 mm, Clamping range 18.2 to 26.2 mm, IP66, silver, 1411092
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.5151 € *
Available in 5 Days: 6 pcs. - if ordered today
Cable gland, 1411092, Phoenix Contact
Cable gland, Material: Nickel-plated brass, Application: Ex, External cable diameter 18.2-26.2 mm, Shielding: yes, Connecting thread: M25x1.5, Color: silver.
Features
- Armor connected via PE cone
- Weatherproof sealing material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 18.2 mm | |
| max. clamping range | 26.2 mm | |
| spanner size | 37.5 mm | |
| Length | 82 mm | |
| Degree of protection (IP) | IP66 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |