1411091 | Phoenix Contact
Cable gland, M20, 30.5 mm, Clamping range 12.5 to 20.9 mm, IP66, silver, 1411091
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.1297 € *
Available in 5 Days: 2 pcs. - if ordered today
Cable gland, 1411091, Phoenix Contact
Cable gland, Material: Stainless steel 316L, Application: Ex, External cable diameter 12.5-20.9 mm, Shielding: yes, Connecting thread: M20x1.5, Color: silver.
Features
- Armor connected via PE cone
- Weatherproof sealing material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 12.5 mm | |
| max. clamping range | 20.9 mm | |
| spanner size | 30.5 mm | |
| Length | 75 mm | |
| Degree of protection (IP) | IP66 | |
| Material | stainless steel | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |