1411088 | Phoenix Contact
Cable gland, M20, 24 mm, Clamping range 9.5 to 15.9 mm, IP66, silver, 1411088
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9654 € *
Available in 5 Days: 10 pcs. - if ordered today
Cable gland, 1411088, Phoenix Contact
Cable gland, Material: Nickel-plated brass, Application: Ex, External cable diameter 9.5-15.9 mm, Shielding: yes, Connecting thread: M20x1.5, Color: silver.
Features
- Armor connected via PE cone
- Weatherproof sealing material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 9.5 mm | |
| max. clamping range | 15.9 mm | |
| spanner size | 24 mm | |
| Length | 73 mm | |
| Degree of protection (IP) | IP66 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |