1411084 | Phoenix Contact
Cable gland, M50, 60 mm, Clamping range 35.6 to 44.1 mm, IP66, silver, 1411084
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.1093 € *
Available in 5 Days: 3 pcs. - if ordered today
Cable gland, 1411084, Phoenix Contact
Cable gland, Material: Nickel-plated brass, Application: Ex, External cable diameter 35.6-44.1 mm, Shielding: no, Connecting thread: M50x1.5, Color: silver, Weatherproof sealing material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M50 | |
| min. clamping range | 35.6 mm | |
| max. clamping range | 44.1 mm | |
| spanner size | 60 mm | |
| Length | 45 mm | |
| Degree of protection (IP) | IP66 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 74152900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |