1410738 | Phoenix Contact
Adapter/extension, M32 to M40, 46 mm, IP65, black, 1410738
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1293 € *
Available in 5 Days: 704 pcs. - if ordered today
Reducing adapter, 1410738, Phoenix Contact
Reducing adapter, Material: Polyamide fiberglass reinforced, Connecting thread: M40x1.5, Color: black, with flat gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/extension | |
| Thread size | M32 to M40 | |
| spanner size | 46 mm | |
| Length | 16 mm | |
| Degree of protection (IP) | IP65 | |
| Material | PA-GV | |
| Colour | black | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |