1410712 | Phoenix Contact

Adapter/extension, M25 to M32, 36 mm, IP65, black, 1410712

Order No.: 60P9699
EAN: 4046356873246
MPN:
1410712
REDUC-K-KV-M32/M25 BK
Series: REDUC
1410712 Phoenix Contact Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0587 € *
Available in 5 Days: 810 pcs. - if ordered today
Total Price:
2.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0587 €

Reducing adapter, 1410712, Phoenix Contact

Reducing adapter, Material: Polyamide fiberglass reinforced, Connecting thread: M32x1.5, Color: black, with flat gasket.

Technical specifications
Filter Property Value
Product type adapter/extension
Thread size M25 to M32
spanner size 36 mm
Length 16 mm
Degree of protection (IP) IP65
Material PA-GV
Colour black
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes