1407672 | Phoenix Contact
Cable gland, M40, 36 mm, Clamping range 19 to 28 mm, IP66, black, 1407672
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7826 € *
Available in 5 Days: 6,598 pcs. - if ordered today
Cable gland, 1407672, Phoenix Contact
Plastic cable gland with bayonet locking, for housing series B, Size M40, Cable diameter: 19-28 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 19 mm | |
| max. clamping range | 28 mm | |
| spanner size | 36 mm | |
| Length | 81.5 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |