1407671 | Phoenix Contact
Cable gland, M32, 30 mm, Clamping range 11 to 21 mm, IP66, black, 1407671
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5811 € *
Available in 5 Days: 2,031 pcs. - if ordered today
Cable gland, 1407671, Phoenix Contact
Plastic cable gland with bayonet locking, for housing series B, Size M32, Cable diameter: 11-21 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 11 mm | |
| max. clamping range | 21 mm | |
| spanner size | 30 mm | |
| Length | 76 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |