1082732 | Phoenix Contact
Adapter/extension, M16 to M20, 24 mm, IP65, black, 1082732
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Available in 5 Days: 263 pcs. - if ordered today
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing adapter, 1082732, Phoenix Contact
Reducing adapter, Material: Polyamide fiberglass reinforced, Connecting thread: M20x1.5, Color: black, with flat gasket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/extension | |
| Thread size | M16 to M20 | |
| spanner size | 24 mm | |
| Length | 12 mm | |
| Degree of protection (IP) | IP65 | |
| Material | PA-GV | |
| Colour | black | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |