1047561 | Phoenix Contact
Locking screw, PG7, IP65, black, 1047561
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available in 5 Days: 260 pcs. - if ordered today
Screw plug, 1047561, Phoenix Contact
Screw plug, Cable gland material: PA, Connecting thread: Pg7, Color: jet black RAL 9005, with O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | PG7 | |
| Length | 8 mm | |
| Degree of protection (IP) | IP65 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |