1027678 | Phoenix Contact
Housing gland, M12, IP67, 1027678
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8195 € *
Available in 5 Days: 5 pcs. - if ordered today
Housing screw connection, 1027678, Phoenix Contact
Housing screw connection, Socket, M12-Push-Pull, Front mounting, M14x1, THR and Wave solder contacts
Features
- Easy and quick cabling of devices and systems in hard-to-reach areas
- Easy device integration, thanks to mechanical port screw connections with threaded fastening
- Flexible PCB assembly, two-piece connectors for wave and THR soldering
- Compatible with connectors with screw or push-in connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing gland | |
| Thread size | M12 | |
| Degree of protection (IP) | IP67 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 79070000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |