3240602 | Phoenix Contact
Wiring duct, (L x W x H) 2000 x 80 x 100 mm, PC/ABS, blue, 3240602
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.6277 € *
Available in 5 Days: 930 pcs. - if ordered today
Cable duct, 3240602, Phoenix Contact
Cable duct for installation and mounting in control cabinets, Color: blue, Halogen-free, comprising upper part and mounting base, Width: 80 mm, Height: 100 mm, Length: 2000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 80 mm | |
| Height | 100 mm | |
| Material | PC/ABS | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |