3240368 | Phoenix Contact
Cover profile, (L x W x H) 2000 x 120 x 14.4 mm, PC/ABS, gray, 3240368
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8619 € *
Standard delivery time from the manufacturer is: 9 Weeks
Cover profile, 3240368, Phoenix Contact
Cover for cable duct, Color: light gray, Halogen-free, Width: 120 mm, Length: 2000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 120 mm | |
| Height | 14.4 mm | |
| Material | PC/ABS | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |