3240294 | Phoenix Contact
Wiring duct, (L x W x H) 2000 x 40 x 100 mm, PVC, gray, 3240294
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.775 € *
Available: 6 pcs.
Available in 5 Days: 732 pcs. - if ordered today
Cable duct, 3240294, Phoenix Contact
Cable duct for installation and mounting in control cabinets, Color: gray, comprising upper part and mounting base, Width: 40 mm, Height: 100 mm, Length: 2000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 40 mm | |
| Height | 100 mm | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |