3240286 | Phoenix Contact
Cover profile, (L x W x H) 2000 x 40 x 14.4 mm, PVC, gray, 3240286
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5700 € *
Available: 6 pcs.
Available in 5 Days: 70 pcs. - if ordered today
Cover profile, 3240286, Phoenix Contact
Cover for cable duct, Color: gray, Width: 40 mm, Length: 2000 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 40 mm | |
| Height | 14.4 mm | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |