3240263 | Phoenix Contact
Wiring duct, (L x W x H) 2000 x 60 x 100 mm, PVC, gray, 3240263
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4525 € *
Available in 5 Days: 60 pcs. - if ordered today
Cable duct, 3240263, Phoenix Contact
Cable duct for installation and mounting in control cabinets, Color: gray, comprising upper part and mounting base, Width: 60 mm, Height: 100 mm, Length: 2000 mm.
Features
- Predetermined breaking point enables tool-free, burr-free removal of bars
- The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place
- Installed conductors are securely held in place by means of wire retaining clips that can be snapped onto bars on the side
- Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 60 mm | |
| Height | 100 mm | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |