3240202 | Phoenix Contact
Wiring duct, (L x W x H) 2000 x 120 x 80 mm, PVC, gray, 3240202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.5663 € *
Available in 5 Days: 288 pcs. - if ordered today
Total Price:
42.57 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5663 €
10 pcs.
40.4481 €
25 pcs.
38.0205 €
50 pcs.
35.7357 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable duct, 3240202, Phoenix Contact
Cable duct for installation and mounting in control cabinets, Color: gray, comprising upper part and mounting base, Width: 120 mm, Height: 80 mm, Length: 2000 mm.
Features
- Predetermined breaking point enables tool-free, burr-free removal of bars
- The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place
- Installed conductors are securely held in place by means of wire retaining clips that can be snapped onto bars on the side
- Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 120 mm | |
| Height | 80 mm | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |