3240062 | Phoenix Contact
Butt connectorwith insulation, 1.5-2.5 mm², AWG 16 to 14, blue, 25.3 mm, 3240062
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Available in 5 Days: 17,100 pcs. - if ordered today
Butt connector, 3240062, Phoenix Contact
Butt connector, Fully isolated, Blue, 1.5-2.5 mm2.
Features
- Electrogalvanized
- Halogen-free
- Conductor protection against pushing through
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper | |
| shrinkable tubing | No | |
| Length | 25.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |