2878696 | Phoenix Contact
Bus coupler, 2 Mbit/s, 24 VDC, 2878696
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
433.8026 € *
Standard delivery time from the manufacturer is: 3 Weeks
Bus coupler, 2878696, Phoenix Contact
Inline, Bus coupler, Modbus/RTU, D-SUB-9 female connector, Digital inputs: 8, 24 VDC, Connection technology: 3-conductor, Digital outputs: 4, 24 VDC, 500 mA, Connection technology: 3-conductor, Transmission speed in the local bus: 500 kbps / 2 Mbps, Degree of protection: IP20, including inline connectors, marking fields, and end plate.
Features
- Electrical isolation between Modbus interface and logic
- Data transmission speed in Modbus of 1.2 kbps to 115.2 kbps (configurable)
- Rotary coding switches for setting the Modbus address and for configuration
- Supported Modbus addresses from 1 to 99
- Automatic detection of the transmission speed in the local bus (500 kbps or 2 Mbps)
- Shipbuilding and UL approvals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bus coupler | |
| Interfaces | modbus | |
| Data transmission rate | 2000000 mb/s | |
| Voltage | 24 VDC | |
| Width | 80 mm | |
| Height | 119.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |