2861593 | Phoenix Contact
Bus coupler, 500 kbit/s, 24 VDC, 2861593
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
368.9833 € *
Available in 5 Days: 91 pcs. - if ordered today
Bus coupler, 2861593, Phoenix Contact
Inline, Bus coupler, INTERBUS, D-SUB-9 female/D-SUB-9 male, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and labeling field.
Features
- Remote bus connections using copper technology
- Electrical isolation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bus coupler | |
| Interfaces | INTERBUS | |
| Data transmission rate | 500000 mb/s | |
| Voltage | 24 VDC | |
| Width | 85 mm | |
| Height | 119.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |