2861205 | Phoenix Contact
PHOENIX CO 2861205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
906.9585 € *
Available in 5 Days: 22 pcs. - if ordered today
Bus coupler, 2861205, Phoenix Contact
Inline field multiplexer, complete with accessories (connector and labeling field), transmission of very remote signals without configuration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | field multiplexer | |
| Data transmission rate | 500000 mb/s | |
| Voltage | 24 VDC | |
| Width | 48.8 mm | |
| Height | 135 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |