2742586 | Phoenix Contact
Bus coupler, 500 kbit/s, 24 VDC, 2742586
Order No.: 64P9182
EAN: 4017918603984
MPN:
2742586
IBS IL 24 BK DIO 16/16
Bus coupler, 2742586, Phoenix Contact
Inline, Bus coupler, INTERBUS, Inline shield connector, Digital inputs: 16, 24 VDC, Connection technology: 3-conductor, Digital outputs: 16, 24 VDC, 500 mA, Connection technology: 3-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connectors and marking fields.
Features
- Diagnostic and status indicators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bus coupler | |
| Interfaces | INTERBUS | |
| Data transmission rate | 500000 mb/s | |
| Voltage | 24 VDC | |
| Width | 146.4 mm | |
| Height | 140.5 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |