2703994 | Phoenix Contact
Bus coupler, 100 Mbit/s, 24 VDC, 2703994
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
497.7651 € *
Available in 5 Days: 89 pcs. - if ordered today
Bus coupler, 2703994, Phoenix Contact
Inline, Bus coupler, PROFINET, RJ45 jack, Digital inputs: 8, 24 VDC, Connection technology: 3-conductor, Digital outputs: 4, 24 VDC, 500 mA, Connection technology: 3-conductor, Transmission speed in the local bus: 500 kbps / 2 Mbps, Degree of protection: IP20.
Features
- 2 Ethernet ports (with integrated switch)
- Conformance with PROFINET specification V2.3 (firmware 4.00 or later)
- PROFINET IRT (firmware 4.00 or later)
- Automatic detection of the transmission speed in the local bus (500 kbps or 2 Mbps)
- Approved for PROFIsafe applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bus coupler | |
| Interfaces | PROFINET | |
| Data transmission rate | 100000000 mb/s | |
| Voltage | 24 VDC | |
| Width | 80 mm | |
| Height | 119.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |