2702635 | Phoenix Contact
Bus coupler, 2 Mbit/s, 24 VDC, 2702635
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
430.9466 € *
Standard delivery time from the manufacturer is: On Request
Bus coupler, 2702635, Phoenix Contact
Inline, Bus coupler, CANopen, MINI COMBICON, Extreme conditions version, Transmission speed in the local bus: 500 kbps / 2 Mbps, Degree of protection: IP20, including network connector, Inline connector, and marking field.
Features
- Programmable modes for behavior in the event of an error
- Emergency messages
- Integrated termination resistor can be switched on or off via DIP switch
- Supports two SDO servers simultaneously
- Trigger modes: event, timer, remote request
- Node and life guarding
- Heartbeat
- Connection to CANopen with 5-pos. MINI COMBICON connector
- Can be used under extreme ambient conditions
- Extended temperature range of -40 °C to +70 °C
- Coated PCBs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bus coupler | |
| Interfaces | CANopen | |
| Data transmission rate | 2000000 mb/s | |
| Voltage | 24 VDC | |
| Width | 40 mm | |
| Height | 119.4 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |