2701949 | Phoenix Contact
Bus coupler, 100 Mbit/s, 24 VDC, 2701949
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
533.4175 € *
Available in 5 Days: 4 pcs. - if ordered today
Bus coupler, 2701949, Phoenix Contact
Axioline F, Bus coupler, Modbus/TCP(UDP), RJ45 jack, Extreme conditions version, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connector.
Features
- 2 Ethernet ports (with integrated switch)
- Rotary coding switches for setting the IP address assignment and other functions
- Firmware can be updated
- Runtime in the bus coupler is negligible (almost 0 µs) (for Modbus/UDP)
- Typical cycle time of the Axioline F local bus is around 10 μs
- Web-based management
- Security in the network: Port disconnection possible via web-based management (firmware version 1.31 or later)
- Supports the operation of Axioline Smart Elements
- Supports passive Smart Elements (firmware version 1.30 or later)
- Supports IOL-CONF (firmware version 1.30 and later)
- Supports Diag+
- Can be used under extreme ambient conditions
- Extended temperature range of -40 °C to +70 °C
- Partially coated PCBs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bus coupler | |
| Interfaces | modbus | |
| Data transmission rate | 100000000 mb/s | |
| Voltage | 24 VDC | |
| Width | 45 mm | |
| Height | 126.1 mm | |
| Depth | 74 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |