2701686 | Phoenix Contact
Bus coupler, 100 Mbit/s, 24 VDC, 2701686
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
468.0389 € *
Available in 5 Days: 417 pcs. - if ordered today
Bus coupler, 2701686, Phoenix Contact
Axioline F, Bus coupler, Sercos, RJ45 jack, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connector.
Features
- 2 Ethernet ports (with integrated switch)
- FSP-IO (Function Specific Profile-IO) for modular I/O devices
- 8 connections
- Firmware can be updated
- Typical cycle time of the Axioline F local bus is around 10 μs
- Supports the operation of Axioline Smart Elements
- Supports passive Smart Elements (firmware version 1.35 or later)
- Supports IOL-CONF (firmware version 1.35 or later)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bus coupler | |
| Interfaces | sercos | |
| Data transmission rate | 100000000 mb/s | |
| Voltage | 24 VDC | |
| Width | 45 mm | |
| Height | 126.1 mm | |
| Depth | 74 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |