2701388 | Phoenix Contact
Bus coupler, 100 Mbit/s, 24 VDC, 2701388
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
631.4616 € *
Standard delivery time from the manufacturer is: On Request
Bus coupler, 2701388, Phoenix Contact
Inline, Bus coupler, Modbus/TCP(UDP), RJ45 jack, Digital inputs: 8, 24 VDC, Connection technology: 3-conductor, Digital outputs: 4, 24 VDC, 500 mA, Connection technology: 3-conductor, Extreme conditions version, Transmission speed in the local bus: 500 kbps / 2 Mbps, Degree of protection: IP20, including Inline connectors and marking fields.
Features
- Auto negotiation
- Autocrossing
- Transmission speed of 10 Mbps and 100 Mbps
- Automatic detection of the transmission speed in the local bus (500 kbps or 2 Mbps)
- Data exchange via OPC server supported
- Software interfaces for access via TCP/IP: Device Driver Interface (DDI) and High-Level Language Fieldbus Interface (HFI)
- Web-based management
- Can be used under extreme ambient conditions
- Extended temperature range of -40 °C to +70 °C
- Coated PCBs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bus coupler | |
| Interfaces | modbus | |
| Data transmission rate | 100000000 mb/s | |
| Voltage | 24 VDC | |
| Width | 80 mm | |
| Height | 119.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |