2701222 | Phoenix Contact
Bus coupler, 100 Mbit/s, 24 VDC, 2701222
Order No.: 64P8449
EAN: 4046356729789
MPN:
2701222
AXL F BK PN XC
Bus coupler, 2701222, Phoenix Contact
Axioline F, Bus coupler, PROFINET, RJ45 jack, Extreme conditions version, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connector.
Features
- 2 Ethernet ports (with integrated switch)
- Conformance with PROFINET specification V2.2
- Supports PROFIsafe
- PROFINET RT and IRT
- Minimum cycle time of PROFINET for RT and IRT is 250 μs
- Firmware can be updated
- Runtime in bus coupler is negligible (almost 0 µs)
- Typical cycle time of the Axioline F local bus is around 10 μs
- Web-based management
- Supports the operation of Axioline Smart Elements
- Supports Diag+
- Can be used under extreme ambient conditions
- Extended temperature range of -40 °C to +70 °C
- Partially coated PCBs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bus coupler | |
| Interfaces | PROFINET | |
| Data transmission rate | 100000000 mb/s | |
| Voltage | 24 VDC | |
| Width | 45 mm | |
| Height | 126.1 mm | |
| Depth | 74 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |