2692380 | Phoenix Contact
Bus coupler, 2 Mbit/s, 24 VDC, 2692380
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
586.9556 € *
Standard delivery time from the manufacturer is: 4 Weeks
Bus coupler, 2692380, Phoenix Contact
Inline, Bus coupler, Sercos, RJ45 jack, Digital inputs: 8, 24 VDC, Connection technology: 3-conductor, Digital outputs: 4, 24 VDC, 500 mA, Connection technology: 3-conductor, Transmission speed in the local bus: 500 kbps / 2 Mbps, Degree of protection: IP20, including inline connectors, marking fields, and end plate.
Features
- 2 Ethernet ports (with integrated switch)
- Automatic detection of the transmission speed in the local bus (500 kbps or 2 Mbps)
- Minimum Sercos cycle time of 250 µs
- FSP-IO (Function Specific Profile-IO) for modular I/O devices
- Maximum of 6 realtime connections
- Hot plugging of participants in Sercos network
- Diagnostics trace
- Internet Protocol Services (IPS)
- Sercos specification V1.3.1
- Sercos diagnostic LED S and communication phase LED CP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bus coupler | |
| Interfaces | sercos | |
| Data transmission rate | 2000000 mb/s | |
| Voltage | 24 VDC | |
| Width | 80 mm | |
| Height | 119.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |