2866747 | Phoenix Contact
Power supply, 24 VDC, 3.5 A, 84 W, 2866747
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.41 € *
Available in 5 Days: 2,236 pcs. - if ordered today
Power supply unit, 2866747, Phoenix Contact
Primary-switched power supply unit, QUINT POWER, Screw connection, SFB Technology (Selective Fuse Breaking), Input: 1-phase, Output: 24 V DC / 3.5 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.5 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 100-240 VAC | |
| Power | 84 W | |
| efficiency | 88 % | |
| Degree of protection (IP) | IP20 | |
| Width | 32 mm | |
| Height | 130 mm | |
| Depth | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |