2903266 | Phoenix Contact
Coaxial cable, R-SMA plug (straight) to N plug (straight), 50 Ω, LMR-195, grommet black, 3 m, 2903266
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.0449 € *
Standard delivery time from the manufacturer is: 15 Weeks
Antenna cable, 2903266, Phoenix Contact
Antenna cable, outside diameter: 5 mm, inner conductor: solid, Attenuation: 1.2 / 2.0 / 3.0 dB at 0.9 / 2.4 / 5.8 GHz, Connection: N (male) -> RSMA (male), cable length: 3 m
Features
- Low attenuation
- UV resistant
- For outdoor installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | R-SMA plug (straight) | |
| Connection (2) | N plug (straight) | |
| Cable length | 3 m | |
| Impedance | 50 Ω | |
| Cable type | LMR-195 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |