2867393 | Phoenix Contact
Coaxial cable, N plug (straight) to N plug (straight), 50 Ω, PFP-400, grommet black, 24 m, 2867393
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
256.1832 € *
Standard delivery time from the manufacturer is: 5 Weeks
Antenna cable, 2867393, Phoenix Contact
Antenna cable, outside diameter: 10 mm, inner conductor: solid, Attenuation: 3.3 / 5.6 / 8.4 dB at 0.9 / 2.4 / 5.8 GHz, Connection: 2x N (male), cable length: 24 m
Features
- Low attenuation
- UV resistant
- For outdoor installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | N plug (straight) | |
| Connection (2) | N plug (straight) | |
| Cable length | 24 m | |
| Impedance | 50 Ω | |
| Cable type | PFP-400 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |