2867377 | Phoenix Contact
Coaxial cable, N plug (straight) to N plug (straight), 50 Ω, RG-213U, grommet black, 12 m, 2867377
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.3462 € *
Available in 5 Days: 39 pcs. - if ordered today
Antenna cable, 2867377, Phoenix Contact
Antenna cable, outside diameter: 10 mm, inner conductor: solid, Attenuation: 2.9 dB at 900 MHz, Connection: 2 x N (male), cable length: 12 m
Features
- UV resistant
- For outdoor installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | N plug (straight) | |
| Connection (2) | N plug (straight) | |
| Cable length | 12 m | |
| Impedance | 50 Ω | |
| Cable type | RG-213U | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |