2701402 | Phoenix Contact
Coaxial cable, R-SMA plug (straight) to N socket (straight), 50 Ω, EF 316, grommet black, 500 mm, 2701402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.7537 € *
Available in 5 Days: 497 pcs. - if ordered today
Antenna cable, 2701402, Phoenix Contact
Antenna cable for control cabinet feed-through, outside diameter: 3.2 mm, inner conductor: stranded, Attenuation: 0.6 / 0.9 / 1.4 dB at 0.9 / 2.4 / 5.8 GHz, Connection: N (female) -> RSMA (male), cable length: 0.5 m
Features
- Halogen-free
- Flame-retardant
- UV resistant
- Oil-resistant
- For outdoor installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | R-SMA plug (straight) | |
| Connection (2) | N socket (straight) | |
| Cable length | 500 mm | |
| Impedance | 50 Ω | |
| Cable type | EF 316 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |