2897952 | Phoenix Contact
Inline terminal for series Inline, Inputs: 4, (W x H x D) 12.2 x 140.5 x 71.5 mm, 2897952
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
416.024 € *
Available in 5 Days: 239 pcs. - if ordered today
Analog module, 2897952, Phoenix Contact
Inline, Analog input terminal, 0 to 10 V, degree of protection: IP20, including Inline connectors and marking fields.
Features
- Inputs for temperature measurements
- Connection of sensors in 2-conductor technology
- Diagnostic and status indicators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Suitable for | series Inline | |
| Number of analogue inputs | 4 | |
| Assembly | DIN rail | |
| Width | 12.2 mm | |
| Height | 140.5 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |