2878447 | Phoenix Contact
Inline terminal for series Inline, Inputs: 4, (W x H x D) 48.8 x 135 x 71.5 mm, 2878447
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
537.8086 € *
Available in 5 Days: 133 pcs. - if ordered today
Analog module, 2878447, Phoenix Contact
Inline, Analog input terminal, Analog inputs: 4, 0 to 5 V, -5 to 5 V, 0 to 10 V, -10 to 10 V, 0 to 20 mA, 4 to 20 mA, -20 to 20 mA, Connection technology: 2-, 3-, 4-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connectors and marking fields.
Features
- 4 differential signal inputs
- The channels are parameterized independently of one another via the bus system
- Parameterization via process data or PCP
- Measured values can be represented in four different formats
- Resolution depends on the representation format and the measuring range
- Process data update of all channels in max. 1 ms
- Sensor supply with channel-specific integrated short-circuit and overload protection
- Bus-synchronous provision of input values with very low jitter (< 10 μs)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Suitable for | series Inline | |
| Number of analogue inputs | 4 | |
| Assembly | DIN rail | |
| Width | 48.8 mm | |
| Height | 135 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |