2878036 | Phoenix Contact
Inline terminal for series Inline, Outputs: 8, (W x H x D) 48.8 x 136.8 x 71.5 mm, 2878036
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
512.5568 € *
Available in 5 Days: 48 pcs. - if ordered today
Analog module, 2878036, Phoenix Contact
Inline, Analog output terminal, Analog output: 8, 0 to 10 V, -10 to 10 V, 0 to 5 V, -5 to 5 V, Connection technology: 2-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connectors and marking fields.
Features
- Short update time of < 1 ms
- Short-circuit-proof current outputs
- Bipolar outputs
- Measured value acquisition with a resolution of 16 bits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Suitable for | series Inline | |
| Number of analogue outputs | 8 | |
| Assembly | DIN rail | |
| Width | 48.8 mm | |
| Height | 136.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |