2862149 | Phoenix Contact
Inline terminal for series Inline, Inputs: 2, (W x H x D) 48.8 x 135 x 71.5 mm, 2862149
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
772.9526 € *
Available in 5 Days: 22 pcs. - if ordered today
Analog module, 2862149, Phoenix Contact
Inline, Analog input terminal, Analog inputs: 2, 4 to 20 mA, 0 to 25 mA, Connection technology: 2-conductor, Transmission speed in the local bus: 500 kbps, HART functionality, HART protocol transmission, Degree of protection: IP20, including Inline connectors and marking fields.
Features
- Two differential signal inputs for current sensors
- Measured values can be represented in three different formats
- Resolution depends on the representation format and the measuring range
- Measured value acquisition with a resolution of 16 bits
- Point-to-point and multi-drop connections possible
- A hand-held operator panel can be connected
- A maximum of 5 HART devices can be connected per channel
- Polling and burst modes
- FDT/DTM support with AutomationXplorer+ (unavailable since 2019)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Suitable for | series Inline | |
| Number of analogue inputs | 2 | |
| Assembly | DIN rail | |
| Width | 48.8 mm | |
| Height | 135 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |