2861661 | Phoenix Contact
Inline terminal for series Inline, Inputs: 8, (W x H x D) 48.8 x 136.8 x 71.5 mm, 2861661
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
683.6074 € *
Available in 5 Days: 24 pcs. - if ordered today
Analog module, 2861661, Phoenix Contact
Inline, Analog input terminal, Analog inputs: 8, 0 to 20 mA, 4 to 20 mA, -20 to 20 mA, 0 to 40 mA, -40 to 40 mA, Connection technology: 2-, 3-conductor, Transmission speed in the local bus: 500 kbps, Integrated sensor supply, Degree of protection: IP20, including Inline connectors and marking fields.
Features
- High measuring accuracy
- Excellent interference suppression and common mode rejection
- Integrated short-circuit-proof sensor supply
- Overload-protected current inputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Suitable for | series Inline | |
| Number of analogue inputs | 8 | |
| Assembly | DIN rail | |
| Width | 48.8 mm | |
| Height | 136.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |