2861315 | Phoenix Contact
Output terminal for inline station, Outputs: 1, (W x H x D) 24.4 x 135 x 71.5 mm, 2861315
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
242.5577 € *
Available in 5 Days: 42 pcs. - if ordered today
Analog module, 2861315, Phoenix Contact
Inline, Analog output terminal, Analog output: 1, 0 to 10 V, 0 to 20 mA, 4 to 20 mA, Connection technology: 2-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connectors and marking fields.
Features
- 1 analog output for the connection of either voltage or current signals
- Process data update including conversion time of the digital/analog converter < 1 ms
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | output terminal | |
| Suitable for | inline station | |
| Number of analogue outputs | 1 | |
| Assembly | DIN rail | |
| Width | 24.4 mm | |
| Height | 135 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |