2702496 | Phoenix Contact
Inline terminal for series Inline, Inputs: 4, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2702496
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
221.1377 € *
Available in 5 Days: 487 pcs. - if ordered today
Analog module, 2702496, Phoenix Contact
Inline, Analog input terminal, Analog inputs: 4, 0 to 10 V, Connection technology: 2-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector.
Features
- Data format: standardized representation
- Resolution: 12 bits
- Diagnostic indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Suitable for | series Inline | |
| Number of analogue inputs | 4 | |
| Assembly | DIN rail | |
| Width | 12.2 mm | |
| Height | 119.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |