2702373 | Phoenix Contact
Inline function terminal for series Inline, Inputs: 2, Outputs: 2, (W x H x D) 48.8 x 136 x 71.5 mm, 2702373
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
794.3131 € *
Available in 5 Days: 73 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Suitable for | series Inline | |
| Number of analogue inputs | 2 | |
| Number of analogue outputs | 2 | |
| Assembly | DIN rail | |
| Width | 48.8 mm | |
| Height | 136 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |