2702153 | Phoenix Contact
I/O module for Axioline F station, Outputs: 4, (W x H x D) 35 x 126.1 x 54 mm, 2702153
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
512.5449 € *
Available in 5 Days: 10 pcs. - if ordered today
Analog module, 2702153, Phoenix Contact
Axioline F, Analog output module, Analog outputs: 4, 0 to 5 V, -5 to 5 V, 0 to 10 V, -10 to 10 V, 0 to 20 mA, 4 to 20 mA, Connection technology: 2-conductor, Transmission speed in the local bus: 100 Mbps, Extreme conditions version, Degree of protection: IP20, including bus base module and Axioline F connectors.
Features
- 4 analog output channels for the connection of either voltage or current signals
- Bipolar voltage outputs, unipolar current outputs
- Short-circuit-proof outputs
- No derating in all ranges
- Short signal rise times
- Driving of high loads
- Device rating plate stored
- Can be used under extreme ambient conditions
- Extended temperature range of -40 °C to +70 °C
- Partially coated PCBs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Suitable for | Axioline F station | |
| Number of analogue outputs | 4 | |
| Assembly | DIN rail | |
| Width | 35 mm | |
| Height | 126.1 mm | |
| Depth | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |