2701389 | Phoenix Contact
Inline terminal for series Inline, Outputs: 2, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2701389
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
242.5696 € *
Standard delivery time from the manufacturer is: On Request
Analog module, 2701389, Phoenix Contact
Inline, Analog output terminal, Analog output: 2, 0 to 10 V, -10 to 10 V, 0 to 20 mA, 4 to 20 mA, -20 to 20 mA, Connection technology: 2-conductor, Transmission speed in the local bus: 500 kbps, Extreme conditions version, Degree of protection: IP20, including Inline connectors and labeling field.
Features
- Can be used under extreme ambient conditions
- Extended temperature range of -40 °C to +70 °C
- Coated PCBs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Suitable for | series Inline | |
| Number of analogue outputs | 2 | |
| Assembly | DIN rail | |
| Width | 12.2 mm | |
| Height | 119.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |