2701235 | Phoenix Contact
I/O module for Axioline F station, Inputs: 8, (W x H x D) 53.6 x 126.1 x 54 mm, 2701235
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
694.8648 € *
Available in 5 Days: 159 pcs. - if ordered today
Temperature module, 2701235, Phoenix Contact
Axioline F, Temperature recording module, Analog inputs: 8 (for resistance temperature detectors), Connection technology: 2-, 3-, 4-conductor (shielded), Transmission speed in the local bus: 100 Mbps, Extreme conditions version, Degree of protection: IP20, including bus base module and Axioline F connectors.
Features
- 8 analog input channels for the connection of resistance temperature detectors (RTD)
- 500 Ω and 5 kΩ linear inputs
- Connection of sensors in 2-, 3-, and 4-conductor technology
- Integrated, digital sensor linearization
- Standardized measured value representation directly in °C, °F or Ω
- Measured value display in 16-bit format or floating point format
- Programmable filters
- Short-circuit protected inputs
- Temperature stability
- Very high level of noise immunity
- Low noise emission
- Installation monitoring by means of “Channel scout” function
- Extended temperature range of -40 °C to +70 °C
- Partially coated PCBs
- Device rating plate stored
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | temperature module | |
| Suitable for | Axioline F station | |
| Number of analogue inputs | 8 | |
| Assembly | DIN rail | |
| Width | 53.6 mm | |
| Height | 126.1 mm | |
| Depth | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |