2700336 | Phoenix Contact
Decentralized I/O device for analog sensor, Inputs: 1, (W x H x D) 16.6 x 29 x 79.5 mm, 2700336
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.7062 € *
Available in 5 Days: 7 pcs. - if ordered today
Analog module, 2700336, Phoenix Contact
Axioline E-IO-Link/analog converter for connecting an analog sensor, Voltage range: 0-10 V, M12 fast connection technology, straight version.
Features
- 1 IO-Link interface
- IO-Link A port
- IO-Link specification V1.1.1
- 1 analog input
- Connection of the actuator in 3-conductor technology via M12 connector (A-coded, 5-pos.)
- Functional ground connection for local connection to functional ground
- Supply of the module electronics and the sensor via the IO-Link interface of the IO-Link master
- Local status indicator
- IP65/IP67 degree of protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Suitable for | analog sensor | |
| Number of analogue inputs | 1 | |
| Width | 16.6 mm | |
| Height | 29 mm | |
| Depth | 79.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |