2688598 | Phoenix Contact
I/O module for Axioline F station, Inputs: 5, (W x H x D) 35 x 126.1 x 54 mm, 2688598
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
393.7472 € *
Available in 5 Days: 73 pcs. - if ordered today
Temperature module, 2688598, Phoenix Contact
Axioline F, Temperature recording module, Analog inputs: 4 (4 inputs for thermocouples or linear voltage, plus 1 input -5 V to +5 V), Connection technology: 2-conductor (shielded, twisted pair), Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.
Features
- Connection of sensors in 2-conductor technology
- Internal detection and compensation of cold junction temperature (can be parameterized)
- External connection of Pt 100 cold junction sensors possible
- Low tolerances (typically ±0.01% for sensor type K)
- Very low measuring tolerances, even in various mounting positions, due to built-in space compensation of the internal cold junction
- High temperature stability (typically 8 ppm/K)
- High resistance to electromagnetic interference (Class A)
- "Channel Scout" function
- Device rating plate stored
- Installation monitoring with indication via diagnostic LED for each channel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | temperature module | |
| Suitable for | Axioline F station | |
| Number of analogue inputs | 5 | |
| Assembly | DIN rail | |
| Width | 35 mm | |
| Height | 126.1 mm | |
| Depth | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |