2688064 | Phoenix Contact
I/O module for Axioline F station, Inputs: 8, (W x H x D) 53.6 x 126.1 x 54 mm, 2688064
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
572.0092 € *
Available in 5 Days: 25 pcs. - if ordered today
Analog module, 2688064, Phoenix Contact
Axioline F, Analog input module, Analog inputs: 8, 0 to 5 V, -5 to 5 V, 0 to 10 V, -10 to 10 V, 0 to 20 mA, 4 to 20 mA, -20 to 20 mA, Connection technology: 2-conductor, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.
Features
- 8 analog, bipolar input channels for the connection of either voltage or current signals
- Device rating plate stored
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Suitable for | Axioline F station | |
| Number of analogue inputs | 8 | |
| Assembly | DIN rail | |
| Width | 53.6 mm | |
| Height | 126.1 mm | |
| Depth | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |